
CRCW120668K0JNEA | |
|---|---|
DigiKey Part Number | 541-68KETR-ND - Tape & Reel (TR) 541-68KECT-ND - Cut Tape (CT) 541-68KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668K0JNEA |
Description | RES SMD 68K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01396 € | 6,98 € |
| 1 000 | 0,01214 € | 12,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00754 € | 37,70 € |
| 10 000 | 0,00654 € | 65,40 € |
| 15 000 | 0,00649 € | 97,35 € |
| 25 000 | 0,00644 € | 161,00 € |
| 35 000 | 0,00641 € | 224,35 € |
| 50 000 | 0,00638 € | 319,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

