68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120668K1FKTA

DigiKey Part Number
541-CRCW120668K1FKTATR-ND - Tape & Reel (TR)
541-CRCW120668K1FKTACT-ND - Cut Tape (CT)
541-CRCW120668K1FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120668K1FKTA
Description
RES SMD 68.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120668K1FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120668K1FKEAVishay Dale25 378541-68.1KFCT-ND0,09000 €Direct
CRCW120668K1FKEAHPVishay Dale5 000CRCW120668K1FKEAHPCT-ND0,24000 €Upgrade
ERJ-8ENF6812VPanasonic Industry48 268P68.1KFCT-ND0,15000 €Direct
RC1206FR-0768K1LYAGEO35 639311-68.1KFRCT-ND0,08000 €Direct
RMCF1206FT68K1Stackpole Electronics Inc6 764RMCF1206FT68K1CT-ND0,08000 €Direct
In-Stock: 4 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,04020 €4,02 €
2500,03328 €8,32 €
5000,02928 €14,64 €
1 0000,02614 €26,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02032 €101,60 €
10 0000,01892 €189,20 €
15 0000,01823 €273,45 €
25 0000,01749 €437,25 €
35 0000,01706 €597,10 €
50 0000,01666 €833,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €