
CRCW12101K15FKEA | |
|---|---|
DigiKey Part Number | 541-1.15KAATR-ND - Tape & Reel (TR) 541-1.15KAACT-ND - Cut Tape (CT) 541-1.15KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K15FKEA |
Description | RES SMD 1.15K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K15FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04890 € | 4,89 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03636 € | 18,18 € |
| 1 000 | 0,03275 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02221 € | 111,05 € |
| 10 000 | 0,02109 € | 210,90 € |
| 15 000 | 0,02053 € | 307,95 € |
| 25 000 | 0,01996 € | 499,00 € |
| 35 000 | 0,01988 € | 695,80 € |
| 50 000 | 0,01981 € | 990,50 € |
| 60 000 | 0,01978 € | 1 186,80 € |
| 120 000 | 0,01966 € | 2 359,20 € |
| 125 000 | 0,01965 € | 2 456,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

