
CRCW12101K30FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12101K30FKEATR-ND - Tape & Reel (TR) 541-CRCW12101K30FKEACT-ND - Cut Tape (CT) 541-CRCW12101K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K30FKEA |
Description | RES SMD 1.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04220 € | 10,55 € |
| 500 | 0,04046 € | 20,23 € |
| 1 000 | 0,03781 € | 37,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02751 € | 137,55 € |
| 10 000 | 0,02580 € | 258,00 € |
| 15 000 | 0,02496 € | 374,40 € |
| 25 000 | 0,02406 € | 601,50 € |
| 35 000 | 0,02354 € | 823,90 € |
| 50 000 | 0,02305 € | 1 152,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

