


CRCW1210330RFKEAHP | |
|---|---|
DigiKey Part Number | 541-330DTR-ND - Tape & Reel (TR) 541-330DCT-ND - Cut Tape (CT) 541-330DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210330RFKEAHP |
Description | RES SMD 330 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210330RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16650 € | 16,65 € |
| 250 | 0,14764 € | 36,91 € |
| 500 | 0,13672 € | 68,36 € |
| 1 000 | 0,12803 € | 128,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11640 € | 582,00 € |
| 10 000 | 0,11225 € | 1 122,50 € |
| 15 000 | 0,11023 € | 1 653,45 € |
| 25 000 | 0,10804 € | 2 701,00 € |
| 35 000 | 0,10679 € | 3 737,65 € |
| 50 000 | 0,10560 € | 5 280,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

