
CRCW2010180RJNEF | |
|---|---|
DigiKey Part Number | 541-180WTR-ND - Tape & Reel (TR) 541-180WCT-ND - Cut Tape (CT) 541-180WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010180RJNEF |
Description | RES SMD 180 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010180RJNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05048 € | 12,62 € |
| 500 | 0,04516 € | 22,58 € |
| 1 000 | 0,03495 € | 34,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03414 € | 136,56 € |
| 8 000 | 0,03156 € | 252,48 € |
| 12 000 | 0,03140 € | 376,80 € |
| 20 000 | 0,03122 € | 624,40 € |
| 28 000 | 0,02888 € | 808,64 € |
| 40 000 | 0,02878 € | 1 151,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

