
CRCW251222R6FKEG | |
|---|---|
DigiKey Part Number | 541-22.6AFTR-ND - Tape & Reel (TR) 541-22.6AFCT-ND - Cut Tape (CT) 541-22.6AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251222R6FKEG |
Description | RES SMD 22.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R6FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06104 € | 15,26 € |
| 500 | 0,05500 € | 27,50 € |
| 1 000 | 0,04327 € | 43,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04275 € | 85,50 € |
| 4 000 | 0,04140 € | 165,60 € |
| 6 000 | 0,04027 € | 241,62 € |
| 10 000 | 0,03912 € | 391,20 € |
| 14 000 | 0,03897 € | 545,58 € |
| 20 000 | 0,03882 € | 776,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

