
CRCW2512301RFKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW2512301RFKEGHPTR-ND - Tape & Reel (TR) 541-CRCW2512301RFKEGHPCT-ND - Cut Tape (CT) 541-CRCW2512301RFKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512301RFKEGHP |
Description | RES SMD 301 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512301RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,27080 € | 27,08 € |
| 250 | 0,23256 € | 58,14 € |
| 500 | 0,21794 € | 108,97 € |
| 1 000 | 0,20630 € | 206,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20100 € | 402,00 € |
| 4 000 | 0,18517 € | 740,68 € |
| 6 000 | 0,18309 € | 1 098,54 € |
| 10 000 | 0,18092 € | 1 809,20 € |
| 14 000 | 0,18042 € | 2 525,88 € |
| 20 000 | 0,17993 € | 3 598,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

