
CW005R1500KB12 | |
|---|---|
DigiKey Part Number | 541-CW005R1500KB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005R1500KB12 |
Description | CW-5 .15 10% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±10% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,40100 € | 24,01 € |
| 25 | 2,08640 € | 52,16 € |
| 50 | 1,88980 € | 94,49 € |
| 100 | 1,72220 € | 172,22 € |
| 300 | 1,50690 € | 452,07 € |
| 500 | 1,42422 € | 712,11 € |
| 1 000 | 1,32680 € | 1 326,80 € |
| 5 000 | 1,15352 € | 5 767,60 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

