
ERC552M7100DHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552M7100DHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552M7100DHEK600 |
cms-description | RES 2.71M OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.71 MOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | cms-description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 100 | 18,90740 € | 1 890,74 € |
| Unit Price without VAT: | 18,90740 € |
|---|---|
| Unit Price with VAT: | 22,87795 € |

