
IFDC2020CZER180M | |
|---|---|
DigiKey Part Number | 541-IFDC2020CZER180MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFDC2020CZER180M |
Description | FIXED IND 18UH 1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2020CZER180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23568 € | 471,36 € |
| Unit Price without VAT: | 0,23568 € |
|---|---|
| Unit Price with VAT: | 0,28517 € |

