
IFDC2525DZER121M | |
|---|---|
DigiKey Part Number | 541-IFDC2525DZER121MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFDC2525DZER121M |
Description | FIXED IND 120UH 590MA 470 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 590 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2525DZER121M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24825 € | 248,25 € |
| Unit Price without VAT: | 0,24825 € |
|---|---|
| Unit Price with VAT: | 0,30038 € |

