
IHDF1300AEEH1R0K1A | |
|---|---|
DigiKey Part Number | 541-IHDF1300AEEH1R0K1A-ND |
Manufacturer | |
Manufacturer Product Number | IHDF1300AEEH1R0K1A |
Description | FIXED IND 1UH 72A 0.79 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 72 A 0.79mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDF1300AEEH1R0K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.173" W (33.00mm x 29.80mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,50900 € | 65,09 € |
| 30 | 5,92967 € | 177,89 € |
| 60 | 5,59133 € | 335,48 € |
| 120 | 5,27283 € | 632,74 € |
| 270 | 4,92367 € | 1 329,39 € |
| 510 | 4,66657 € | 2 379,95 € |
| 1 020 | 4,64724 € | 4 740,18 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,58320 € |

