
IHDF1300AEEH3R3K1A | |
|---|---|
DigiKey Part Number | 541-IHDF1300AEEH3R3K1A-ND |
Manufacturer | |
Manufacturer Product Number | IHDF1300AEEH3R3K1A |
Description | FIXED IND 3.3UH 59A 1.11 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 59 A 1.11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 112A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.173" W (33.00mm x 29.80mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,16100 € | 61,61 € |
| 30 | 5,61300 € | 168,39 € |
| 60 | 5,29283 € | 317,57 € |
| 120 | 4,99125 € | 598,95 € |
| 270 | 4,66074 € | 1 258,40 € |
| 510 | 4,41733 € | 2 252,84 € |
| 1 020 | 4,37248 € | 4 459,93 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,07500 € |

