
IHLP1212BZEVR47MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEVR47MA1TR-ND - Tape & Reel (TR) 541-IHLP1212BZEVR47MA1CT-ND - Cut Tape (CT) 541-IHLP1212BZEVR47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEVR47MA1 |
Description | FIXED IND 470NH 6.29A 25.08 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.29 A 25.08mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 25.08mOhm Max |
Mfr | Frequency - Self Resonant 148MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 9.28A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,47690 € | 47,69 € |
| 1 000 | 0,39222 € | 392,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37265 € | 1 490,60 € |
| 8 000 | 0,35147 € | 2 811,76 € |
| 12 000 | 0,34102 € | 4 092,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

