470 nH Shielded Inductor 6.29 A 25.08mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212BZEVR47MA1

DigiKey Part Number
541-IHLP1212BZEVR47MA1TR-ND - Tape & Reel (TR)
541-IHLP1212BZEVR47MA1CT-ND - Cut Tape (CT)
541-IHLP1212BZEVR47MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZEVR47MA1
Description
FIXED IND 470NH 6.29A 25.08 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 6.29 A 25.08mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25.08mOhm Max
Mfr
Frequency - Self Resonant
148MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
9.28A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58000 €5,80 €
1000,47690 €47,69 €
1 0000,39222 €392,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37265 €1 490,60 €
8 0000,35147 €2 811,76 €
12 0000,34102 €4 092,24 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €