
IHLP1616ABERR47MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABERR47MA1TR-ND - Tape & Reel (TR) 541-IHLP1616ABERR47MA1CT-ND - Cut Tape (CT) 541-IHLP1616ABERR47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR47MA1 |
Description | FIXED IND 470NH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 101MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,54420 € | 54,42 € |
| 1 000 | 0,44764 € | 447,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42145 € | 1 685,80 € |
| 8 000 | 0,39751 € | 3 180,08 € |
| 12 000 | 0,39095 € | 4 691,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

