
IHLP2020BZEK1R0M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK1R0M01TR-ND - Tape & Reel (TR) 541-IHLP2020BZEK1R0M01CT-ND - Cut Tape (CT) 541-IHLP2020BZEK1R0M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK1R0M01 |
Description | FIXED IND 1UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 62MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,58170 € | 58,17 € |
| 1 000 | 0,47843 € | 478,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,45221 € | 1 582,73 € |
| 7 000 | 0,42652 € | 2 985,64 € |
| 10 500 | 0,41751 € | 4 383,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

