
IHLP2020BZER2R2MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZER2R2MA1TR-ND - Tape & Reel (TR) 541-IHLP2020BZER2R2MA1CT-ND - Cut Tape (CT) 541-IHLP2020BZER2R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER2R2MA1 |
Description | FIXED IND 2.2UH 4.2A 50.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.2 A 50.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50.1mOhm Max |
Series | Frequency - Self Resonant 39MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 12.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M2R2KVP | Panasonic Industry | 4 292 | P19759CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,54930 € | 54,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50766 € | 1 015,32 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

