
IHLP2020CZER100MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER100MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER100MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER100MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER100MA1 |
Description | FIXED IND 10UH 2.5A 164 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A 164mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER100MA1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 164mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M100KVP | Panasonic Industry | 5 | P19755CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,63890 € | 63,89 € |
| 1 000 | 0,52552 € | 525,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48605 € | 972,10 € |
| 4 000 | 0,45840 € | 1 833,60 € |
| 6 000 | 0,44298 € | 2 657,88 € |
| 10 000 | 0,42920 € | 4 292,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

