
IHLP2525AHERR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHERR22M01TR-ND - Tape & Reel (TR) 541-IHLP2525AHERR22M01CT-ND - Cut Tape (CT) 541-IHLP2525AHERR22M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHERR22M01 |
Description | FIXED IND 220NH 14A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 14 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHERR22M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,59700 € | 59,70 € |
| 1 000 | 0,50825 € | 508,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49327 € | 986,54 € |
| 4 000 | 0,46521 € | 1 860,84 € |
| 6 000 | 0,44956 € | 2 697,36 € |
| 10 000 | 0,43568 € | 4 356,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

