2.2 µH Shielded Molded Inductor 9 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK2R2M11

DigiKey Part Number
541-IHLP2525CZEK2R2M11TR-ND - Tape & Reel (TR)
541-IHLP2525CZEK2R2M11CT-ND - Cut Tape (CT)
541-IHLP2525CZEK2R2M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZEK2R2M11
Description
FIXED IND 2.2UH 9A 16.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 9 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,47111 €1 177,77 €
Manufacturers Standard Package
Unit Price without VAT:0,47111 €
Unit Price with VAT:0,57004 €