22 µH Shielded Molded Inductor 3.7 A 110.21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEK220M8A

DigiKey Part Number
541-IHLP3232DZEK220M8ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232DZEK220M8A
Description
FIXED IND 22UH 3.7A 110.21 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.7 A 110.21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110.21mOhm Max
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current - Saturation (Isat)
3.8A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2500,60063 €750,79 €
Manufacturers Standard Package
Unit Price without VAT:0,60063 €
Unit Price with VAT:0,72676 €