
IHLP4040DZER1R0M1A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER1R0M1ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER1R0M1ACT-ND - Cut Tape (CT) 541-IHLP4040DZER1R0M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R0M1A |
Description | FIXED IND 1UH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-1R0M | Bourns Inc. | 2 848 | SRP1038A-1R0MCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,69130 € | 69,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66222 € | 331,11 € |
| 1 000 | 0,62446 € | 624,46 € |
| 1 500 | 0,60341 € | 905,12 € |
| 2 500 | 0,57791 € | 1 444,78 € |
| 3 500 | 0,56173 € | 1 966,05 € |
| 5 000 | 0,54507 € | 2 725,35 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

