
IHLP4040DZER4R7MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER4R7MA1TR-ND - Tape & Reel (TR) 541-IHLP4040DZER4R7MA1CT-ND - Cut Tape (CT) 541-IHLP4040DZER4R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER4R7MA1 |
Description | FIXED IND 4.7UH 9.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 9.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M4R7KVC | Panasonic Industry | 1 463 | P19787CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86900 € | 8,69 € |
| 100 | 0,71460 € | 71,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61140 € | 305,70 € |
| 1 000 | 0,57654 € | 576,54 € |
| 1 500 | 0,55709 € | 835,63 € |
| 2 500 | 0,53355 € | 1 333,88 € |
| 3 500 | 0,51860 € | 1 815,10 € |
| 5 000 | 0,50322 € | 2 516,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

