
IHLP5050FDER4R7MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER4R7MA1TR-ND - Tape & Reel (TR) 541-IHLP5050FDER4R7MA1CT-ND - Cut Tape (CT) 541-IHLP5050FDER4R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER4R7MA1 |
Description | FIXED IND 4.7UH 13.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 13.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.525" L x 0.508" W (13.34mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1265A-4R7M | Bourns Inc. | 4 785 | SRP1265A-4R7MCT-ND | 1,18000 € | Similar |
| VSAB1365-4R7M | CODACA | 398 | 4044-VSAB1365-4R7MCT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,41700 € | 14,17 € |
| 100 | 1,16540 € | 116,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13828 € | 284,57 € |
| 500 | 1,07338 € | 536,69 € |
| 750 | 1,03720 € | 777,90 € |
| 1 250 | 0,99336 € | 1 241,70 € |
| 1 750 | 0,96554 € | 1 689,69 € |
| 2 500 | 0,93691 € | 2 342,28 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

