
IHLP5050FDERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR47M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDERR47M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR47M5A |
Description | FIXED IND 470NH 54A 1.16 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 54 A 1.16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.16mOhm Max |
Series | Frequency - Self Resonant 65.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 42A | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35200 € | 13,52 € |
| 100 | 1,11220 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00924 € | 252,31 € |
| 500 | 0,95166 € | 475,83 € |
| 750 | 0,91957 € | 689,68 € |
| 1 250 | 0,88070 € | 1 100,88 € |
| 1 750 | 0,85602 € | 1 498,04 € |
| 2 500 | 0,83063 € | 2 076,57 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

