
IHLP6767GZER330M5A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER330M5ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER330M5ACT-ND - Cut Tape (CT) 541-IHLP6767GZER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER330M5A |
Description | FIXED IND 33UH 8.8A 38.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 8.8 A 38.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.9mOhm Max |
Series | Frequency - Self Resonant 4.43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 9.4A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,47900 € | 24,79 € |
| 100 | 2,03910 € | 203,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,92280 € | 384,56 € |
| 400 | 1,81325 € | 725,30 € |
| 600 | 1,75215 € | 1 051,29 € |
| 1 000 | 1,67819 € | 1 678,19 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |

