
IMSC1008AZERR24M | |
|---|---|
DigiKey Part Number | 541-IMSC1008AZERR24MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMSC1008AZERR24M |
Description | FIXED IND 240NH 5.65A 18 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 nH Semi-Shielded Wirewound Inductor 5.65 A 18mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMSC1008AZERR24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 148MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10818 € | 324,54 € |
| Unit Price without VAT: | 0,10818 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

