1 Coil, 1 Layer 16.2µH Wireless Charging Coil Receiver 366mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWAS4832FEEB150J50

DigiKey Part Number
IWAS4832FEEB150J50-ND
Manufacturer
Manufacturer Product Number
IWAS4832FEEB150J50
Description
RX 1 COIL 1 LAYER 16.2UH
Customer Reference
Detailed Description
1 Coil, 1 Layer 16.2µH Wireless Charging Coil Receiver 366mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
16.2µH
Tolerance
±5%
DC Resistance (DCR)
366mOhm
Q @ Freq
30 @ 200kHz
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable