
PTF56250R00BXEB | |
|---|---|
DigiKey Part Number | 541-PTF56250R00BXEB-ND |
Manufacturer | |
Manufacturer Product Number | PTF56250R00BXEB |
Description | PTF-56 250 .1% T-10 EB E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,76500 € | 37,65 € |
| 25 | 3,29040 € | 82,26 € |
| 50 | 2,99360 € | 149,68 € |
| 100 | 2,74120 € | 274,12 € |
| 250 | 2,46472 € | 616,18 € |
| 500 | 2,29182 € | 1 145,91 € |
| 1 000 | 2,14496 € | 2 144,96 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,67920 € |

