
RCS040256R0FKED | |
|---|---|
DigiKey Part Number | 541-10417-2-ND - Tape & Reel (TR) 541-10417-1-ND - Cut Tape (CT) 541-10417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040256R0FKED |
Description | RES 56 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040256R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02144 € | 5,36 € |
| 500 | 0,01860 € | 9,30 € |
| 1 000 | 0,01636 € | 16,36 € |
| 5 000 | 0,01279 € | 63,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01198 € | 119,80 € |
| 20 000 | 0,01009 € | 201,80 € |
| 30 000 | 0,01004 € | 301,20 € |
| 50 000 | 0,00998 € | 499,00 € |
| 70 000 | 0,00994 € | 695,80 € |
| 100 000 | 0,00980 € | 980,00 € |
| 120 000 | 0,00969 € | 1 162,80 € |
| 240 000 | 0,00931 € | 2 234,40 € |
| 250 000 | 0,00930 € | 2 325,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

