
RCS060317K4FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060317K4FKEATR-ND - Tape & Reel (TR) 541-RCS060317K4FKEACT-ND - Cut Tape (CT) 541-RCS060317K4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060317K4FKEA |
Description | RES 17.4K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060317K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03110 € | 3,11 € |
| 250 | 0,02544 € | 6,36 € |
| 500 | 0,02220 € | 11,10 € |
| 1 000 | 0,01966 € | 19,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01590 € | 79,50 € |
| 10 000 | 0,01202 € | 120,20 € |
| 15 000 | 0,01195 € | 179,25 € |
| 25 000 | 0,01187 € | 296,75 € |
| 35 000 | 0,01182 € | 413,70 € |
| 50 000 | 0,01177 € | 588,50 € |
| 60 000 | 0,01175 € | 705,00 € |
| 120 000 | 0,01167 € | 1 400,40 € |
| 125 000 | 0,01167 € | 1 458,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

