
RCS0603270RFKEA | |
|---|---|
DigiKey Part Number | 541-10445-2-ND - Tape & Reel (TR) 541-10445-1-ND - Cut Tape (CT) 541-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603270RFKEA |
Description | RES 270 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603270RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02340 € | 11,70 € |
| 1 000 | 0,02072 € | 20,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01581 € | 79,05 € |
| 10 000 | 0,01462 € | 146,20 € |
| 15 000 | 0,01403 € | 210,45 € |
| 25 000 | 0,01340 € | 335,00 € |
| 35 000 | 0,01304 € | 456,40 € |
| 50 000 | 0,01270 € | 635,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

