
RCS08054R70FKEA | |
|---|---|
DigiKey Part Number | 541-10541-2-ND - Tape & Reel (TR) 541-10541-1-ND - Cut Tape (CT) 541-10541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08054R70FKEA |
Description | RES 4.7 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08054R70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04020 € | 10,05 € |
| 500 | 0,03568 € | 17,84 € |
| 1 000 | 0,03212 € | 32,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02695 € | 134,75 € |
| 10 000 | 0,02526 € | 252,60 € |
| 15 000 | 0,02444 € | 366,60 € |
| 25 000 | 0,02354 € | 588,50 € |
| 35 000 | 0,02303 € | 806,05 € |
| 50 000 | 0,02255 € | 1 127,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

