
RCS12061M50FKEA | |
|---|---|
DigiKey Part Number | 541-RCS12061M50FKEATR-ND - Tape & Reel (TR) 541-RCS12061M50FKEACT-ND - Cut Tape (CT) 541-RCS12061M50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061M50FKEA |
Description | RES 1.5M OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05380 € | 13,45 € |
| 500 | 0,04816 € | 24,08 € |
| 1 000 | 0,04370 € | 43,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03520 € | 176,00 € |
| 10 000 | 0,03320 € | 332,00 € |
| 15 000 | 0,03223 € | 483,45 € |
| 25 000 | 0,03117 € | 779,25 € |
| 35 000 | 0,03057 € | 1 069,95 € |
| 50 000 | 0,03000 € | 1 500,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

