
RCS1206510RFKEA | |
|---|---|
DigiKey Part Number | 541-10661-2-ND - Tape & Reel (TR) 541-10661-1-ND - Cut Tape (CT) 541-10661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206510RFKEA |
Description | RES 510 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206510RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04308 € | 21,54 € |
| 1 000 | 0,03895 € | 38,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02599 € | 129,95 € |
| 10 000 | 0,02434 € | 243,40 € |
| 15 000 | 0,02354 € | 353,10 € |
| 25 000 | 0,02267 € | 566,75 € |
| 35 000 | 0,02217 € | 775,95 € |
| 50 000 | 0,02170 € | 1 085,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

