
RCWE0603R180FKEA | |
|---|---|
DigiKey Part Number | RCWE.18CTR-ND - Tape & Reel (TR) RCWE.18CCT-ND - Cut Tape (CT) RCWE.18CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R180FKEA |
Description | RES 0.18 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R180FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09250 € | 9,25 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07158 € | 35,79 € |
| 1 000 | 0,06473 € | 64,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17517 € | 875,85 € |
| 10 000 | 0,16376 € | 1 637,60 € |
| 15 000 | 0,15790 € | 2 368,50 € |
| 25 000 | 0,15127 € | 3 781,75 € |
| 35 000 | 0,14732 € | 5 156,20 € |
| 50 000 | 0,14347 € | 7 173,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

