
RCWE2010R200FKEA | |
|---|---|
DigiKey Part Number | 541-4393-2-ND - Tape & Reel (TR) 541-4393-1-ND - Cut Tape (CT) 541-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R200FKEA |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R200FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,23990 € | 23,99 € |
| 250 | 0,20900 € | 52,25 € |
| 500 | 0,18962 € | 94,81 € |
| 1 000 | 0,17316 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15022 € | 600,88 € |
| 8 000 | 0,13991 € | 1 119,28 € |
| 12 000 | 0,13462 € | 1 615,44 € |
| 20 000 | 0,12863 € | 2 572,60 € |
| 28 000 | 0,12507 € | 3 501,96 € |
| 40 000 | 0,12158 € | 4 863,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

