


RE65G1001C02 | |
|---|---|
DigiKey Part Number | 541-RE65G1001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G1001C02 |
Description | RH-10 1K 1% RE65G1001 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,32200 € | 43,22 € |
| 30 | 3,69033 € | 110,71 € |
| 50 | 3,44760 € | 172,38 € |
| 100 | 3,16130 € | 316,13 € |
| 250 | 2,84796 € | 711,99 € |
| 500 | 2,65194 € | 1 325,97 € |
| 1 000 | 2,48546 € | 2 485,46 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,63510 € |

