100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1000GSRE5

DigiKey Part Number
541-RLR07C1000GSRE5TR-ND - Tape & Reel (TR)
541-RLR07C1000GSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1000GSRE5
Description
RES 100 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,96900 €9,69 €
250,83320 €20,83 €
500,74800 €37,40 €
1000,67570 €67,57 €
2500,59640 €149,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55772 €278,86 €
1 0000,51471 €514,71 €
1 5000,49262 €738,93 €
2 5000,46763 €1 169,08 €
3 5000,45274 €1 584,59 €
5 0000,43819 €2 190,95 €
6 0000,43121 €2 587,26 €
12 0000,40727 €4 887,24 €
12 5000,40597 €5 074,62 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,77870 €