RN55C7501FRE6 is out of stock and can be placed on backorder.
cms-subs-available:

Upgrade


Vishay Dale
cms-in-stock: 79
Unit Price: 6,12000 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 3,77810 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,22029 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,35575 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,70304 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 47
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,13879 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,61434 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,33790 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,55742 €
Datasheet
7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
cms-photo-disclaimer

RN55C7501FRE6

cms-digikey-product-number
541-RN55C7501FRE6TR-ND - Tape & Reel (TR)
541-RN55C7501FRE6CT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
RN55C7501FRE6
cms-description
RES 7.5K OHM 1/8W 1% AXIAL
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN55C7501FRE6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
10,75000 €0,75 €
100,48700 €4,87 €
250,41600 €10,40 €
500,37100 €18,55 €
1000,33300 €33,30 €
2500,29124 €72,81 €
5000,26506 €132,53 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1 0000,24769 €247,69 €
2 0000,22842 €456,84 €
3 0000,21852 €655,56 €
5 0000,20732 €1 036,60 €
7 0000,20065 €1 404,55 €
10 0000,19413 €1 941,30 €
12 0000,19101 €2 292,12 €
24 0000,18028 €4 326,72 €
25 0000,17970 €4 492,50 €
cms-manufacturer-standard-package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90750 €