Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RN55D6042FB14 | |
|---|---|
DigiKey Part Number | RN55D6042FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D6042FB14 |
Description | RES 60.4K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6042FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,13500 € | 51,35 € |
| 25 | 4,50640 € | 112,66 € |
| 50 | 4,11280 € | 205,64 € |
| 100 | 3,77810 € | 377,81 € |
| 300 | 3,34777 € | 1 004,33 € |
| 500 | 3,18254 € | 1 591,27 € |
| 1 000 | 2,98793 € | 2 987,93 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 9,02660 € |



