39 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A39R00FE70

DigiKey Part Number
RSA-39RTR-ND - Tape & Reel (TR)
RSA-39RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A39R00FE70
Description
RES 39 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A39R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,20000 €12,00 €
251,03440 €25,86 €
500,93060 €46,53 €
1000,84250 €84,25 €
2500,74584 €186,46 €
5000,68534 €342,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,21275 €1 212,75 €
2 0001,13615 €2 272,30 €
3 0001,09682 €3 290,46 €
5 0001,05232 €5 261,60 €
7 0001,02581 €7 180,67 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,19010 €