
RS01A4R000FS70 | |
|---|---|
DigiKey Part Number | RSA-4.0TR-ND - Tape & Reel (TR) RSA-4.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A4R000FS70 |
Description | RES 4.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A4R000FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,47040 € | 36,76 € |
| 50 | 1,32740 € | 66,37 € |
| 100 | 1,20570 € | 120,57 € |
| 250 | 1,07252 € | 268,13 € |
| 500 | 0,98916 € | 494,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,32411 € | 1 324,11 € |
| 2 000 | 1,24152 € | 2 483,04 € |
| 3 000 | 1,19910 € | 3 597,30 € |
| 5 000 | 1,15113 € | 5 755,65 € |
| 7 000 | 1,12255 € | 7 857,85 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |

