


TNPU0603100KHZEN00 | |
|---|---|
DigiKey Part Number | 541-3308-2-ND - Tape & Reel (TR) 541-3308-1-ND - Cut Tape (CT) 541-3308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100KHZEN00 |
Description | RES SMD 100KOHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603100KHZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,51440 € | 87,86 € |
| 50 | 3,33360 € | 166,68 € |
| 100 | 3,17000 € | 317,00 € |
| 250 | 2,97912 € | 744,78 € |
| 500 | 2,85282 € | 1 426,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74105 € | 2 741,05 € |
| 2 000 | 2,64269 € | 5 285,38 € |
| 3 000 | 2,59086 € | 7 772,58 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,51760 € |

