
TNPW0603150KBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603150KBYENTR-ND - Tape & Reel (TR) 541-TNPW0603150KBYENCT-ND - Cut Tape (CT) 541-TNPW0603150KBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603150KBYEN |
Description | RES 150K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30144 € | 75,36 € |
| 500 | 0,28652 € | 143,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29220 € | 292,20 € |
| 2 000 | 0,27936 € | 558,72 € |
| 3 000 | 0,27252 € | 817,56 € |
| 5 000 | 0,25783 € | 1 289,15 € |
| 7 000 | 0,25661 € | 1 796,27 € |
| 10 000 | 0,25493 € | 2 549,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

