
TNPW06033K01BEEA | |
|---|---|
DigiKey Part Number | 541-2020-2-ND - Tape & Reel (TR) 541-2020-1-ND - Cut Tape (CT) 541-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K01BEEA |
Description | RES 3.01K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K01BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,13680 € | 13,68 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12058 € | 60,29 € |
| 1 000 | 0,11461 € | 114,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10427 € | 521,35 € |
| 10 000 | 0,10353 € | 1 035,30 € |
| 15 000 | 0,10314 € | 1 547,10 € |
| 25 000 | 0,10083 € | 2 520,75 € |
| 35 000 | 0,09920 € | 3 472,00 € |
| 50 000 | 0,09759 € | 4 879,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

