
WSL0805R1000FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.10TR-ND - Tape & Reel (TR) WSLB-.10CT-ND - Cut Tape (CT) WSLB-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R1000FEA18 |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R1000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,43250 € | 43,25 € |
| 250 | 0,37956 € | 94,89 € |
| 500 | 0,34640 € | 173,20 € |
| 1 000 | 0,31820 € | 318,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27340 € | 1 367,00 € |
| 10 000 | 0,25667 € | 2 566,70 € |
| 15 000 | 0,24809 € | 3 721,35 € |
| 25 000 | 0,23838 € | 5 959,50 € |
| 35 000 | 0,23259 € | 8 140,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

