
WSLP0805R1000DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R1000DEATR-ND - Tape & Reel (TR) 541-WSLP0805R1000DEACT-ND - Cut Tape (CT) 541-WSLP0805R1000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R1000DEA |
Description | WSLP0805 .1 .5% EA E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,87760 € | 21,94 € |
| 100 | 0,77920 € | 77,92 € |
| 250 | 0,73232 € | 183,08 € |
| 500 | 0,70408 € | 352,04 € |
| 1 000 | 0,68081 € | 680,81 € |
| 2 500 | 0,65625 € | 1 640,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64145 € | 3 207,25 € |
| 10 000 | 0,62927 € | 6 292,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

